| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787082-2 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 26 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| SKU: | AMP787082-2 |
787082-2
Specifications
Detailed Description
The AMPLIMITE 0.50 Series offers high-performance connectivity with this 26-position receptacle, ideal for demanding applications. Designed for durability and reliability, it features Through Hole - Solder termination for secure attachment. The gold plating, with Gold Flash over Palladium Nickel, ensures excellent conductivity. With a standard profile and full metal shell, it provides robust protection while maintaining a sleek design. The latching mechanism enhances mating retention, making it suitable for industrial use. This RoHS-compliant connector, packaged in a convenient tube, is a must-have for your connectivity needs.

