787082-3

Heilind Number:AMP787082-3
Manufacturer:TE Connectivity
Manufacturer Number:787082-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

28 50S R/A RCPT ASSY,REDESIGN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787082-3
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:28
Profile:Standard
Mating Retention Type:Latch
Shell Type:Full Metal Shell
SKU:AMP787082-3

Detailed Description

Experience superior connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for optimal performance, this connector features gold plating with Gold Flash over Palladium Nickel for enhanced durability and signal transmission. With 28 positions in a dual-row configuration, it offers ample connectivity options for your applications. The Through Hole - Solder termination method ensures secure and reliable attachment, while the Full Metal Shell provides robust protection. Meeting RoHS compliance standards, it is a sustainable choice for your projects. Whether you're in the industrial or consumer electronics sector, this D-Sub connector is the perfect solution for your connectivity needs.