Introducing the AMPLIMITE 0.50 Series D-Sub Receptacle Connector, a high-performance solution for your connectivity needs. This connector, designed for board mount installation, features 68 contacts in a 2-row configuration. With UL E28476 and UL 94V-0 certifications, it ensures safety and reliability in operation. The housing is made of durable thermoplastic, while the contacts are constructed from phosphor bronze with gold plating for optimal conductivity. A pitch of 1.27mm and through-hole solder termination make for easy and secure assembly. The connector's full metal shell and latch mating retention type guarantee a secure and stable connection. RoHS compliant and packaged in a convenient tube, it meets the highest industry standards for environmental responsibility. Perfect for a wide range of applications, this D-Sub connector is a versatile and dependable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 787082-7
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 68
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold, Gold Flash over Palladium Nickel
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 68
Profile: Standard
Mating Retention Type: Latch
Packaging: Tube
Shell Type: Full Metal Shell
Standards Met: UL E28476 ;UL 94V-0
SKU: AMP787082-7
Shell Plating Material: Nickel over Copper
Shell Material: Carbon Steel
Post Size: .034 in
Shell Plating Finish: Bright
Post Plating Material: Tin-Lead over Nickel
Bracket Material: Zinc
Bracket Plating Material: Nickel over Copper
PCB Mount Orientation: Right Angle
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
Contact Base Material: Phosphor Bronze
PCB Thickness (Recommended): .062 in / 1.57 mm
Centerline (Pitch): 1.27 mm / .05 in
Housing Material: Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: UL E28476
Mating Retention: With
Boardlock Plating Material: Tin-Lead over Nickel
Connector Mounting Type: Board Mount
Mating Connector Lock: With
PCB Mount Retention Type: Boardlock
Mating Alignment: Without
Mounting Hole Diameter: .109 in
Boardlock Material: Copper Alloy
PCB Mounting Style: Through Hole - Press-Fit
PCB Mount Retention: With
Mating Connector Lock Type: Clinch Nut, 5-56 UNC
PCB Mount Alignment: Without
Montageausrichtung der Leiterplatte: Without
Circuit Application: Signal
Row-to-Row Spacing: .1 in / 2.54 mm
Connector Type: Connector Assembly
Shielded: Yes
Product Type: Connector
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Cable-to-Board
Sealable: No
Termination Post Length: .1 in / 2.54 mm
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/02/2017 P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. Download