| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787082-9 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 100 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP787082-9 |
787082-9
Specifications
Detailed Description
Enhance your connectivity solutions with our AMPLIMITE 0.50 Series D-Sub Connectors. Designed for high-performance applications, these receptacles boast UL E28476 and UL 94V-0 standards compliance, ensuring safety and reliability. With a robust thermoplastic housing and gold-plated contacts, they guarantee superior signal transmission. Featuring 100 contacts in a dual-row configuration, they offer ample connectivity options. Their board mount design with through-hole solder termination makes installation a breeze. The full metal shell and latch mating retention ensure secure connections in demanding environments. RoHS compliant for environmental responsibility, these connectors are ideal for various industrial and commercial settings. Upgrade your connectivity infrastructure with the AMPLIMITE 0.50 Series D-Sub Connectors.

