787169-7

Heilind Number:AMP787169-7
Manufacturer:TE Connectivity
Manufacturer Number:787169-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

68 50SR RCPT ASSY,REDESIGN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787169-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP787169-7

Detailed Description

Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Engineered for high performance, this receptacle boasts UL E28476 and UL 94V-0 certifications, ensuring reliability and safety. With 68 gold-plated contacts and a robust thermoplastic housing, it offers superior durability and signal integrity. Featuring a board mount design and through-hole solder termination, installation is a breeze. The 1 A amperage rating makes it suitable for various applications. Rest assured, this connector is fully RoHS compliant, making it a sustainable choice for your projects. Upgrade your connections with the AMPLIMITE 0.50 Series D-Sub Connector.