| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787170-4 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 40 |
| Profile: | Standard |
| Shell Type: | Full Metal Shell |
| SKU: | AMP787170-4 |
787170-4
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Designed for reliable performance, this receptacle features a full metal shell and through hole solder termination for secure attachment. With 40 gold-plated contacts, it ensures optimal signal transmission and durability. Suitable for high-speed data transfer, the connector is RoHS compliant, meeting environmental standards. Its two-row, 1A amperage design accommodates a variety of applications. Packaged in a convenient tube, it's ready for seamless integration into your project. Upgrade your IO connectivity with the AMPLIMITE 0.50 Series D-Sub Connector.

