787171-2

Heilind Number:AMP787171-2
Manufacturer:TE Connectivity
Manufacturer Number:787171-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 50SR R/A RCPT ASSY,REDESIGN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787171-2
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:26
Profile:Standard
Mating Retention Type:Latch
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP787171-2

Detailed Description

Introducing the AMPLIMITE 0.50 Series Receptacle, a high-performance connector designed for seamless board integration. With 26 contacts arranged in 2 rows, this connector ensures reliable connectivity in various applications. Built to meet UL E28476 and UL 94V-0 standards, it guarantees safety and quality. The housing, made of durable thermoplastic, offers robust protection. Featuring through-hole solder termination, it facilitates easy installation. The contacts, crafted from phosphor bronze and plated with gold, ensure excellent conductivity. With a pitch of 1.27mm and a standard profile, it suits diverse electronic setups. The full metal shell and latch mating retention type provide a secure connection. Packaged in a convenient tube, this connector is RoHS compliant, making it an ideal choice for environmentally conscious projects. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series Receptacle.