| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787229-1 |
| Color: | Black |
| Series: | CHAMP .8 mm Connector |
| Accessory Type: | Backshell Kit |
| Housing Material: | Steel |
| Number of Contacts: | 68 |
| Cover Material: | ABS/PC Alloy |
| Number of Positions: | 68 |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Insulation Diameter: | .56 - .64 in |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Backshell Plating: | Nickel |
| Backshell Plating Finish: | Bright |
| Body Spring Material: | Stainless Steel |
| Spring Latch Cover Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Part Aliases: | 010-5592-00 787229-1 |
| SKU: | AMP787229-1 |
787229-1
Specifications
Detailed Description
Enhance your connectivity with our CHAMP .8 mm Connector Backshell Kit, designed to streamline installations and ensure secure connections. Crafted with durable steel housing and ABS/PC Alloy covers, this kit guarantees lasting performance in even the most demanding environments. With a shielded design and UL 94V-0 compliance, it offers reliable protection against interference and fire hazards. Featuring 68 contacts and positions, it is perfect for data and device applications. Each package contains 100 units, making it ideal for bulk installations. Trust in the quality and compliance of our backshell kit for all your wire and cable termination needs.

