| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787231-1 |
| Series: | CHAMP .8 mm Connector |
| Accessory Type: | Backshell Kit |
| Housing Material: | Steel |
| Number of Contacts: | 36 |
| Cover Material: | ABS/PC Alloy |
| Number of Positions: | 36 |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Steel |
| Backshell Plating: | Nickel |
| Backshell Plating Finish: | Bright |
| Body Spring Material: | Stainless Steel |
| Spring Latch Cover Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 UL 94V-0 |
| Part Aliases: | 010-5846-00 787231-1 |
| SKU: | AMP787231-1 |
787231-1
Specifications
Detailed Description
Enhance your connectivity with the CHAMP .8 mm Connector Backshell Kit, designed for seamless integration in data and device applications. This bulk-packaged accessory boasts UL 94V-0 certification for superior safety standards, featuring a durable steel housing and ABS/PC Alloy cover for robust protection. With 36 contacts and positions, it ensures reliable performance, while its shielded design guarantees optimal signal integrity. The nickel-plated steel backshell and stainless steel body spring offer added durability, making it a dependable choice for wire and cable termination. RoHS compliant and ECCN classified as EAR99, this accessory meets international regulatory requirements. Elevate your D-Sub connector setup with this essential component.

