787317-4

Heilind Number:AMP787317-4
Manufacturer:TE Connectivity
Manufacturer Number:787317-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 BMATE RCPT ASSY, PB FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787317-4
Series:CHAMP .050 Blindmate
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Contact Amperage:3.35 A
Number of Positions:40
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Profile:Standard
Operating Temperature Range:-67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.76 in
Connector Height:11.5 mm, .45 in
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Polarized
Connector and Contact Terminate To:Printed Circuit Board
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
Board to Board Configuration:Vertical
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:With
PCB Mount Alignment Type:Post Polarization
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:787317-4
SKU:AMP787317-4

Detailed Description

Introducing the CHAMP .050 Blindmate Board Mount Connector, a versatile solution for seamless signal transmission in electronic assemblies. With a straight body orientation and through-hole solder termination, this connector ensures secure and reliable connections. Featuring two rows of 40 gold-plated phosphor bronze contacts, it offers high conductivity and durability. Designed for a voltage of 30 V AC and a contact amperage of 3.35 A, it meets stringent performance standards. The connector is housed in flame-retardant LCP material, meeting UL 94V-0 standards for safety. With an operating temperature range of -67 to 221 °F, it is suitable for a wide range of environments. Ideal for PCB mounting in vertical orientation, it includes boardlock retention for added stability. Its compact profile and high-temperature rating make it perfect for demanding applications. RoHS compliant, this connector is environmentally friendly, making it a reliable choice for your connectivity needs.