787394-5

Heilind Number:AMP787394-5
Manufacturer:TE Connectivity
Manufacturer Number:787394-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

50 50SR R/A RCPT ASSY,REDESIGN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 787394-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
SKU:AMP787394-5

Detailed Description

Enhance your connectivity with the AMPLIMITE 0.50 Series, featuring a high-performance 2-row receptacle designed for optimal signal transmission. This D-Sub connector, with Through Hole - Solder termination method, ensures secure and reliable attachment. Its 50 gold-plated contacts guarantee low impedance and durable conductivity, while the Latch mating retention type offers added stability during use. Encased in a Full Metal Shell, this connector provides robust protection in demanding environments. With RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic assemblies with this essential component.