| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787394-7 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 68 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| SKU: | AMP787394-7 |
787394-7
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. Engineered for high performance, this connector features a durable Full Metal Shell design and Gold-plated contacts for optimal signal transfer. With 68 positions spread across 2 rows, it offers ample connectivity options. The Through Hole - Solder termination method ensures secure attachment to your PCB. Meeting RoHS compliance standards, it is environmentally friendly. The Standard profile and Latch mating retention type further enhance its usability. Packaged in a convenient tube, this connector is a must-have for your IO connectivity needs.

