| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 787526-1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .08 in, 2 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Termination Post Tail Length: | .5 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 787526-1 |
| SKU: | AMP787526-1 |
787526-1
Specifications
Detailed Description
Enhance your electronic assembly with this MDI RECEPTACLE ASSEMBLY, perfect for accommodating up to 6 signal connections on your board. Crafted with durable black housing and featuring gold-plated contacts, this assembly ensures reliable performance. With a pitch of 2 mm and a contact amperage of .5 A, it meets industry standards for quality and efficiency. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it offers versatility for various applications. RoHS compliant and with UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Ideal for Cable-to-Board connectivity, this assembly, packaged in a convenient tube, is a must-have for your power connector needs.

