| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 788085-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .09 mm², 28 - 30 AWG |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Closed |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .015 - .03 in, 3.81 - 7.62 mm |
| Contact Retention: | With |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 788085-1 |
| SKU: | AMP788085-1 |
788085-1
Specifications
Detailed Description
Enhance your power and signal connections with our TYPE III+ PIN ASSEMBLY, designed for seamless integration in various applications. With a contact size of 16 and a current rating of 13 A, this brass contact features a precision-crimped termination for reliable performance. Operating efficiently in a wide temperature range, from -55 to 90°C (-67 to 194°F), it ensures durability in demanding environments. The contact's closed barrel design, along with its locking lance retention, guarantees secure wire connections. RoHS compliant and featuring a precious metal mating area plating, this industrial-grade assembly is suitable for diverse circuit applications. Package quantity: 4000.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

