| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 788088-2 |
| Series: | AMP Type III+ |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 13 A |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel, Strip |
| Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Precious Metal |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5022 |
| Wire Size: | .05 - .09 mm², 28 - 30 AWG |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 30 µin, .76 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .015 - .03 in, 3.81 - 7.62 mm |
| Contact Retention: | With |
| Contact Termination Area Plating Finish: | Matte |
| Test Current: | 13 A |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 788088-2 |
| SKU: | AMP788088-2 |
788088-2
Specifications
Detailed Description
Enhance your power and signal connections with this Type III+ Socket Assembly, meticulously crafted for optimal performance. Featuring a contact size of 16 and a contact amperage of 13A, this assembly is designed for efficient power transfer. The brass contact material, along with precious metal plating in the mating area, ensures durability and conductivity. With a termination type of crimp, it offers secure and reliable connectivity. Operating smoothly in a wide temperature range of -55 to 90°C, this assembly is suitable for diverse industrial applications. Each package contains 4000 pieces, conveniently organized on a reel or strip for easy access. Trusted for quality and performance, this socket assembly is an essential component for your electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 200893-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


