| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 788792-1 |
| Amperage: | 6 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 9 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP788792-1 |
788792-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub connector. Designed for optimal signal transmission, it features a durable thermoplastic housing and gold-plated brass contacts, meeting stringent UL 94V-0 standards for safety. With a 2.74 mm pitch and 9 positions in a 2-row configuration, it offers seamless integration in your setup. The surface mount design and front metal shell ensure easy installation and secure connection, while the tray packaging guarantees convenience. Suitable for various applications, this connector is a reliable choice for your connectivity needs.

