Enhance your connectivity with this high-performance 9-position D-Sub connector, designed for optimal power transmission. With a sturdy front metal shell and gold contact plating, it ensures reliable and efficient data transfer. Featuring a standard profile and 2 rows, it offers seamless integration into your electronic systems. RoHS compliant, it meets environmental standards while providing a durable solution for your connectivity needs. Packaged in a convenient tube, it's ready for easy installation. Upgrade your setup with this essential component for industrial and commercial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 788796-3
Amperage: 6 A
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold
Number of Positions: 9
Profile: Standard
Packaging: Box & Tube, Tube
Shell Type: Front Metal Shell
SKU: AMP788796-3
Shell Material: Carbon Steel
Eyelet Material: Brass
Post Size: .13 in
Plastic: No
Shell Plating Material: Tin over Copper
Eyelet Plating Material: Tin
Preloaded: Yes
PCB Mount Orientation: Right Angle
Contact Underplating Material: Nickel
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Thickness (Recommended): 1.57 mm / .062 in
Centerline (Pitch): 2.74 mm / .108 in
Housing Material: Nylon / Thermoplastic
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
PCB Mount Retention Type: Boardlock
PCB Mounting Style: Through Hole / Surface Mount
PCB Mount Retention: With
Mounting Hole Diameter: .125 in
Threaded Insert Material: Zinc
Boardlock Plating Material: Tin-Lead over Nickel
Boardlock Material: Copper Alloy
Panel Mount Feature: Without
Mating Connector Lock: With
Mating Connector Lock Type: Threaded Inserts
Threaded Insert Plating Material: Clear Chromate
Circuit Application: Signal
Grounding Indents: Without
Sealable: No
Row-to-Row Spacing: 2.84 mm / .112 in
Footprint: 8.08 mm / .318 in
Grounding Straps: Without
Shell Size: 1
Connector System: Board-to-Board
Product Type: Connector
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: .125 in / 3.18 mm
Grounding Clips: Without
Operating Temperature Range: -67 - 221 °F / -55 - 105 °C
High Temperature Housing: Yes
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: