| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794017-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 794017-1 |
| SKU: | AMP794017-1 |
794017-1
Specifications
Detailed Description
Enhance your power connectivity with our Commercial Pin and Socket Connectors, designed for efficient and reliable performance in various applications. These cable-mount connectors feature brass contacts with pre-tin plating, ensuring optimal conductivity and durability. With UL and CSA certifications, you can trust in their safety and quality standards. Suitable for wire-to-wire connections, they accommodate 18-24 AWG wire sizes and support a contact amperage of 9A at 250VAC. Operating seamlessly in a wide temperature range, from -55 to 105°C (-67 to 221°F), these connectors are ideal for power circuit applications. Each package includes 1000 contacts, making them perfect for commercial and industrial use. RoHS compliant and with a straight contact orientation, they offer easy integration and environmental responsibility. Elevate your connectivity solutions with these high-performance pin connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity W58-XB1A4A-20 | W58-XB1A4A-20=W58 | ![]() |
| TE Connectivity 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
| TE Connectivity 3-641238-5 | 05P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 41532 | Cut Strip - FASTON 250(6.3MM)FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 770331-1 | 03P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770340-1 | 02P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770355-1 | 06P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770356-1 | 06P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |
| TE Connectivity 90869-1 | PROCRMP TL W/DIE COMM .062 P/S | ![]() |


