794018-1

Heilind Number:AMP794018-1
Manufacturer:TE Connectivity
Manufacturer Number:794018-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.062 CP&S PIN PTPBR L/P 30-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794018-1
Series:Commercial Pin and Socket Connectors
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:250 VAC
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:9 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - .2 mm², 30 - 24 AWG
Contact Design:Formed Pin
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Standards Met:CSA UL
Part Aliases:794018-1
SKU:AMP794018-1

Detailed Description

Enhance your power connector setup with our versatile Commercial Pin and Socket Connectors. Perfect for appliances and other high-demand applications, these contacts are CSA and UL certified for quality assurance. With a durable brass construction and pre-tin plating, they ensure reliable performance even in harsh environments. The cable mount design allows for easy installation, while the crimp termination method guarantees a secure connection. Operating within a wide temperature range and accommodating wire sizes from 30 to 24 AWG, these contacts are suitable for various power needs. Stock up on this essential component for your wire-to-wire connections and experience seamless functionality.