| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794019-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .2 mm², 30 - 24 AWG |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 794019-1 |
| SKU: | AMP794019-1 |
794019-1
Specifications
Detailed Description
Enhance power connectivity with these Commercial Pin and Socket Connectors, featuring brass contacts for reliable performance. Designed for cable mount applications, they offer easy installation with a crimp termination method. Meeting CSA and UL standards, these sockets ensure quality and safety in power delivery. With a voltage rating of 250 VAC and a contact amperage of 9 A, they are suitable for high-power applications. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), they are ideal for various environments. Each package includes 1000 contacts, making them perfect for bulk projects. RoHS compliant and featuring pre-tin plating, these connectors are not only efficient but also environmentally friendly. With their straight contact orientation and wire-to-wire connector system, they offer versatility in circuit assembly. The perfect choice for appliances and other power applications, these connectors guarantee secure and efficient power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |


