794065-1

Heilind Number:AMP794065-1
Manufacturer:TE Connectivity
Manufacturer Number:794065-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08P MINI UMNL HDR W/DH SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794065-1
Series:Mini-Universal MATE-N-LOK
Voltage:600 V AC, 600 V DC
Sealable:No
Contact Type:Pin
Connector System:Wire to Board
Contact Amperage:9.5 A
Contact Retention:Without
Termination Method:Through Hole - Solder
Circuit Application:Power
Number of Positions:8
Contact Mating Area Plating:Tin-Lead
Contact Termination Plating:Tin-Lead
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Connector and Contact Terminate To:Printed Circuit Board
Contact Mating Area Plating Thickness:150 - 250 µin, 3.81 - 6.35 µm
Pitch:.162 in, 4.14 mm
Mount Type:Board Mount
VDE Tested:No
Panel Mount:Without
Housing Color:White
PCB Retention:With
Strain Relief:No Strain Relief
Number of Rows:2
Glow Wire Rating:Standard Part - Not Glow Wire
Housing Material:Nylon
Mating Alignment:With
Mating Retention:With
Mount Orientation:Vertical
PCB Mount Alignment:Without
Mating Alignment Type:Chamfered Edges
Mating Retention Type:Locking Tab
Connector and Housing Type:Plug
Connector Product Type:Header
Multiple Contact Types:Without
Number of Power Positions:8
Header Type:Shrouded
Connector Height:13.49 mm
Connector Length:23.24 mm
Row Spacing:.163 in, 4.14 mm
Connector Width:13.97 mm
Contact Termination Area Plating Finish:Matte
PCB Retention Type:Boardlock
Circuit Identification Feature:Without
Part Aliases:794065-1
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
SKU:AMP794065-1

Detailed Description

Introducing the Mini-Universal MATE-N-LOK series, a reliable power connector designed for various applications. This two-row connector features housing made of durable nylon and meets CSA and UL standards for safety. With a board-mount installation and through-hole solder termination method, it ensures secure connectivity in power circuits. Each connector has eight pin contacts, with a voltage rating of 600V AC/DC and a contact amperage of 9.5A, making it suitable for power transmission. The white housing color and vertical mount orientation offer versatility in assembly, while the locking tab mating retention type ensures stable connections. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for use in appliances and other power-related devices. Its compact design, with a height of 13.49mm and length of 23.24mm, allows for space-efficient PCB integration. RoHS compliant and featuring tin-lead contact plating, it guarantees environmental responsibility and reliable performance. Whether in industrial or consumer electronics, the Mini-Universal MATE-N-LOK connector is a dependable choice for power transmission needs.