| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794103-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 794103-1 |
| SKU: | AMP794103-1 |
794103-1
Specifications
Detailed Description
Enhance power connectivity with our Commercial Pin and Socket Connectors, designed for reliable performance in various applications. These contacts, crafted from durable brass with pre-tin plating, ensure efficient power transmission at up to 250 VAC and 9 A. With a cable mount termination method and acceptance of 18-24 AWG wire, they offer seamless integration for power circuitry. Meeting CSA and UL standards, these contacts guarantee safety and quality. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), they are suitable for demanding environments. The 6500-piece packaging on a reel facilitates easy handling and storage. A perfect fit for appliances and industrial equipment, these contacts are RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your power connectors with these high-performance sockets, ideal for wire-to-wire applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||

