794186-1
03P MINI UMNL2 PLUG HSG UL94V0
Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile power and signal connector designed for reliable performance in various applications. This connector features a single row housing made of UL-compliant Nylon in a natural color, ensuring durability and safety. With a pitch of 4.14 mm (.162 in) and three socket contacts, it offers seamless cable termination via crimping. Operating at voltages up to 600 V AC/DC and with a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for use in demanding environments. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for appliances and other systems, this connector is packaged in a quantity of 700 for convenient use. Whether for wire-to-wire or wire-to-board connections, its plug housing type and inline contact layout make it easy to integrate. Trust in the quality and performance of this connector for your power and signal needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794186-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 700 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794186-1 |
SKU: | AMP794186-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed | Download |