794187-1
03P MINI UMNL2 CAP HSG UL94V0
Enhance your power and signal connections with the Mini-Universal MATE-N-LOK 2 Housing. Designed for versatility, this connector features a cable mount for easy free-hanging installation. With a durable nylon housing in a natural color, it meets UL 94V-0 flammability standards for safety. The inline layout and 4.14mm pitch accommodate three pin contacts, ideal for various appliances. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F) and with a 600V AC/DC voltage rating, it ensures reliable performance in demanding environments. RoHS compliant and suitable for wire-to-wire applications, this housing is a vital component for your connectivity needs. Packaged in a convenient bag of 700, it is perfect for large-scale projects. Elevate your power and signal connections with the Mini-Universal MATE-N-LOK 2 Housing, a crucial part for your assembly requirements.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794187-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 238 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794187-1 |
SKU: | AMP794187-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2024 | PCN-24-201863 - Adding Additional Resin option. Adding an additional resin (Nylon) option for this product. Necessary qualification test as per the Product specification were performed and passed | Download |
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |