794211-1

Heilind Number:AMP794211-1
Manufacturer:TE Connectivity
Manufacturer Number:794211-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20P MINI UMNL2 CAP HSG UL94V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794211-1
Series:Mini-Universal MATE-N-LOK 2
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.163 in, 4.14 mm
Number of Positions:20
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:794211-1
SKU:AMP794211-1

Detailed Description

Introducing the Mini-Universal MATE-N-LOK 2 series, a versatile power and signal connector designed for efficient cable mounting in various applications. With UL standards met and a housing made of durable nylon, it ensures reliable performance. Featuring two rows of 20 pin contacts with a 4.14mm pitch, it allows for secure crimp termination. Operating at voltages up to 600V AC/DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. The natural housing color and UL 94V-0 flammability standard compliance enhance safety. Packaged in quantities of 100, it is ideal for appliances and other electrical systems. RoHS compliant and suitable for wire-to-wire connections, it offers convenience and peace of mind in connector applications.