| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794217-1 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL |
| Part Aliases: | 794217-1 |
| SKU: | AMP794217-1 |
794217-1
Specifications
Detailed Description
Enhance your power connectivity with our Mini UMNL2 SOK 30-26 AWG SN Contact. Designed for the Mini-Universal MATE-N-LOK 2 series, this socket contact is UL standard-compliant, ensuring reliable performance. With a voltage rating of 600V AC/DC and a contact amperage of 10.7A, it's ideal for power applications. The crimp termination method and brass contact material guarantee secure and efficient connections. Operating in temperatures ranging from -20 to 85°C (-4 to 185°F), it's suitable for various environments. This reel-packaged contact, suitable for wire-to-wire connections, is RoHS compliant, meeting environmental standards. Upgrade your power connectors with this high-quality component.

