794219-1

Heilind Number:AMP794219-1.P
Manufacturer:TE Connectivity
Manufacturer Number:794219-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MINI UMNL2 SOK 26-22 AWG SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794219-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0 UL 94V-2
Material Flammability Standard:UL 94V-0 UL 94V-2
Part Aliases:794219-1
SKU:AMP794219-1.P

Detailed Description

Enhance connectivity with the Mini-Universal MATE-N-LOK 2 Socket, designed for efficient wire termination in 26-22 AWG applications. This contact features a durable brass construction with Pre-Tin plating for optimal performance and longevity. With UL 94V-0 and UL 94V-2 compliance, it ensures safe operation in various environments. Its crimp termination method guarantees secure attachment, while accommodating 10.5 A of current at 600 V AC/DC. Suitable for power circuit applications, this straight orientation contact is ideal for appliances and wire-to-wire connectivity. RoHS compliant and with E28476 UL agency certification, it meets international standards for quality and environmental responsibility. Elevate your power connector systems with this essential component, available in a package of 7000.