794221-3

Heilind Number:AMP794221-3
Manufacturer:TE Connectivity
Manufacturer Number:794221-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 SOK 22-18 AWG AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794221-3
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:794221-3
SKU:AMP794221-3

Detailed Description

Enhance the efficiency of your power connections with our Mini-Universal MATE-N-LOK 2 Contact, designed for seamless integration in various applications. This Cable Mount (Free-Hanging) socket features a durable brass construction with gold plating on the contact mating area, ensuring reliable conductivity. UL standards met, it offers a secure crimp termination method for 18-22 AWG stranded wires. With a voltage rating of 600V AC/DC and a contact amperage of 10.5A, it guarantees optimal performance. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for a wide range of environments. Packaged in reels of 4500, it's efficient for high-volume production. Trusted for its quality and performance, it's ideal for power circuit applications in appliances and beyond.