794226-1

Heilind Number:AMP794226-1
Manufacturer:TE Connectivity
Manufacturer Number:794226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 PIN 26-22 AWG SN LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794226-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0 UL 94V-2
Material Flammability Standard:UL 94V-2 UL 94V-0
Part Aliases:794226-1
SKU:AMP794226-1

Detailed Description

Enhance power connectivity with the Mini UMNL2 PIN 26-22 AWG SN LP. Designed for optimal performance in a variety of applications, this contact features a durable brass construction and pre-tin plating for reliable conductivity. With a crimp termination method suitable for stranded wire types, it ensures secure and efficient connections. Meeting UL standards for flammability and voltage ratings up to 600 V AC/DC, it guarantees safe operation. Perfect for power circuit applications, this straight orientation contact is essential for maintaining seamless connectivity. RoHS compliant and packaged in quantities of 1000, it offers convenience and peace of mind for your projects.