794227-1

Heilind Number:AMP794227-1
Manufacturer:TE Connectivity
Manufacturer Number:794227-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 SOK 26-22 AWG SN LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794227-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0 UL 94V-2
Material Flammability Standard:UL 94V-2 UL 94V-0
Part Aliases:794227-1
SKU:AMP794227-1

Detailed Description

Enhance your power connectors with our Mini UMNL2 SOK 26-22 AWG SN LP, designed for efficient cable termination in a variety of applications. This socket contact, part of the Mini-Universal MATE-N-LOK 2 series, boasts UL-certified brass construction with a pre-tin plating for reliable performance. Suitable for stranded wires ranging from 22 to 26 AWG, it offers a secure crimp termination method and can handle up to 10.5 A of current at 600 V AC/DC. With a wide operating temperature range and VDE testing, it guarantees durability and safety. RoHS compliant and packaged in quantities of 1000, it's an essential component for power circuit applications in appliances and beyond.