794229-3

Heilind Number:AMP794229-3
Manufacturer:TE Connectivity
Manufacturer Number:794229-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 SOK 22-18 AWG AU LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794229-3
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .11 in, 1.5 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:794229-3
SKU:AMP794229-3

Detailed Description

Enhance your power connector system with our Mini UMNL2 SOK, designed for 22-18 AWG wires. This contact features a durable brass construction with gold plating for optimal conductivity. UL and CSA standards compliance ensure safety, while its cable mount termination method offers easy installation. With a voltage rating of 600V AC/DC and a contact amperage of 10.5A, it's perfect for power applications. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for various environments. Each package contains 1000 contacts, making it ideal for bulk projects. Whether for appliances or industrial use, this contact is a reliable choice for wire-to-wire connections.