794231-3

Heilind Number:AMP794231-3
Manufacturer:TE Connectivity
Manufacturer Number:794231-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

MINI UMNL2 SCKT 20-16AWG LP AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794231-3
SKU:AMP794231-3

Detailed Description

Enhance power connectivity with our Mini-Universal MATE-N-LOK 2 Socket, designed for efficient termination of 16-20 AWG stranded wires. This high-quality contact, featuring durable brass construction with gold plating and nickel underplating, ensures reliable performance in appliances and power applications. With a maximum voltage rating of 600 V AC/DC and a current capacity of 10.5 A, it guarantees safe and efficient power transmission. The cable mount, crimp termination method, and wide operating temperature range make it versatile for various environments. VDE tested for quality assurance, it offers peace of mind in electrical installations. Compliant with UL regulations and offering easy installation with a wire-to-wire connector system, it is a dependable solution for your power connectivity needs.