794240-1
03P MINI UMNL2 CAP HSG UL94V2
Introducing the Mini-Universal MATE-N-LOK 2 series Cable Mount Connector, a reliable solution for your power and signal applications. This UL-standard compliant connector features a single row design with 3 pin contacts, perfect for wire-to-wire connections. The nylon housing in natural color ensures durability, with a flammability standard of UL 94V-2 for safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility for various environments. With a pitch of 4.14 mm (.162 in) and a maximum voltage rating of 600 V AC/DC, it guarantees efficient performance. Each package contains 700 pieces, ideal for bulk installations. RoHS compliant and suitable for appliances, this connector is a must-have for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794240-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Package Quantity: | 700 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794240-1 |
SKU: | AMP794240-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/07/2012 | P-12-007750 - Manufacturing location change. | Download |