| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794550-2 |
| Series: | AMP-DUAC |
| Housing Material: | Nylon, Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 600 |
| Number of Positions: | 2 |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Height: | 11.7 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Product Code: | 2373 |
| Connector Length: | .213 in, 5.41 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .94 in |
| Insertion Force: | 4 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794550-2 |
| Replacement Part: | 794953-2 |
| SKU: | AMP794550-2 |
794550-2
| Heilind Number: | AMP794550-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794550-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the AMP-DUAC Housing, a top-of-the-line solution for panel mounting. This durable connector features a two-row design with a pitch of 4.2mm, ensuring secure and efficient wire-to-wire connections. With a rating of 600V AC, it guarantees reliable performance in demanding environments. Made of high-quality nylon 6/6, it meets stringent CSA and UL standards for safety and quality. Operating in a wide temperature range from -55 to 105°C, it's suitable for various applications. Each package includes 600 units, making it ideal for bulk installations. Rest assured, this RoHS-compliant connector is lead-free and VDE-tested for added peace of mind. Elevate your connectivity with the AMP-DUAC Housing, a essential component for appliances and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794954-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2019 | E-17-011043 - Discontinuance. | Download | |||


