| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794550-4 |
| Series: | AMP-DUAC |
| Housing Material: | Nylon, Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Height: | 11.7 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Product Code: | 2373 |
| Connector Length: | .378 in, 9.601 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .94 in |
| Insertion Force: | 4 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794550-4 |
| Replacement Part: | 794953-4 |
| SKU: | AMP794550-4 |
794550-4
| Heilind Number: | AMP794550-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794550-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our durable AMP-DUAC Power Connector Housing. Meeting CSA and UL 94V-2 standards, this connector features a robust Nylon 6/6 construction for reliable performance. With a voltage rating of 600V AC and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various applications. This two-row panel mount connector, with a pitch of 4.2mm (.165 in), offers four positions for efficient power transmission. VDE tested and RoHS compliant, it ensures both quality and environmental responsibility. Whether in appliances or other systems, trust in the AMP-DUAC for secure wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794954-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2019 | E-17-011043 - Discontinuance. | Download | |||
| 03/18/2018 | P-18-015315 - Part status change.Same as E-17-011043:Obsolete AMP-DUAC (Part 4),only modify the date as below: 1.modify Estimated Last Order Date For Obsolete Parts from Nov 1, 2019 to Mar 18,2018 2. | Download | |||


