| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794578-1 |
| Series: | AMP-DUAC |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 6500 |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | G31 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2374 |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Part Aliases: | 794578-1 |
| Replacement Part: | 794957-3 |
| SKU: | AMP794578-1 |
794578-1
| Heilind Number: | AMP794578-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794578-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector assembly with our AMP DUAC Tin Pin, designed for 26-22 AWG wires. With a contact amperage of 9A and a voltage rating of 600V AC, this phosphor bronze contact ensures reliable performance in various applications. Its crimp termination type and pre-tin plating make installation a breeze, while its wide operating temperature range (-55 to 105°C) guarantees durability. RoHS compliant and suitable for appliances, this contact is a must-have for your connectivity needs. With 6500 pieces in each reel, you'll have an ample supply for your projects. Elevate your wire and cable connections with this high-quality AMP contact.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-6 | ![]() | |
| TE Connectivity 734202-3 | ![]() |


