794606-3

Heilind Number:AMP794606-3
Manufacturer:TE Connectivity
Manufacturer Number:794606-3
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

MICRO MNL RPT CNT STRIP 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794606-3
Series:Micro MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:5 A
Termination Type:Crimp
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .5 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin-Lead
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .06 in, .89 - 1.52 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin-Lead
Contact Retention Type in Housing:Locking Lance
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Part Aliases:794606-3
SKU:AMP794606-3

Detailed Description

Enhance power connectivity with our Micro MNL RPT CNT STRIP 30AU, a crucial component in the Micro MATE-N-LOK series. Designed for efficient cable mounting through crimp termination, these contacts are crafted from durable phosphor bronze and feature a gold-plated mating area for optimal conductivity. With a voltage rating of 250V AC/DC and an amperage of 5A, they ensure reliable performance in power circuit applications. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), these contacts are suitable for various environments. With a package quantity of 15,000 and reel packaging, they are ideal for high-volume applications in appliances and other electronic devices. Compliant with RoHS standards, these contacts offer both quality and environmental responsibility.