| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794611-1 |
| Series: | Micro MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.5 - 4 µm, 59.05 - 157 µin |
| Contact Termination Plating Thickness: | 1.5 - 4 µm, 59 - 157.47 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .06 in, .89 - 1.52 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Finish: | Bright |
| Crimp Area Plating Thickness: | 1.5 - 4 µm |
| Contact Product Type: | Contact |
| Part Aliases: | 794611-1 |
| SKU: | AMP794611-1 |
794611-1
| Heilind Number: | AMP794611-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794611-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Micro MNL RPT CNT,LS PC,TIN is a small and efficient contact part designed for use in power applications. With a cable mount (free-hanging) configuration and termination by crimping, it ensures secure connections for stranded wires. The phosphor bronze construction and tin plating offer durability and reliable conductivity, suitable for both AC and DC currents up to 5A at 250V. Operating in a wide temperature range from -40 to 105°C, it meets various industrial needs. This contact, part of the Micro MATE-N-LOK series, comes in a package of 500, making it ideal for bulk installations in appliances and other equipment. RoHS compliant and with a bright plating finish, it guarantees high performance and longevity in power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794613-0 | PIN CONT 26-30 TIN PLATE L/P | ![]() |
| TE Connectivity 1-794617-2 | 12POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445049-3 | FREE HANG SNGL ROW HSG 3 POS | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 2-87523-3 | Cut Strip - MOD IV RECP PLTD 15 DPLX | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 350536-6 | Cut Strip - UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |


