| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794615-2 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1000 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 8.71 mm |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Connector Length: | 3.85 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 794615-2 |
| SKU: | AMP794615-2 |
794615-2
| Heilind Number: | AMP794615-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794615-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK Panel Mount Double Row Housing, featuring two positions for efficient connectivity. CSA certified and constructed with durable nylon material in a sleek black finish, this housing ensures reliable performance even in demanding environments. With a 3mm pitch and 250V AC/DC voltage rating, it's perfect for various applications. The crimp termination method and tab contact type guarantee secure wire connections. Its panel-mount design with a locking latch feature offers easy installation and stability. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse settings. Whether for appliances or other electronic devices, this housing is RoHS compliant and VDE tested, meeting essential quality standards for your peace of mind. With 1000 units in a convenient packaging, it's the ideal solution for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794617-2 | ![]() |


