794616-8
FREE HANG DBL ROW HSG 8 POS
Enhance your power and signal connections with the Micro MATE-N-LOK Free-Hanging Housing for 8 positions. Designed for durability and reliability, this connector features a nylon 66/6 housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a pitch of 3mm and termination via crimping, it offers secure cable mounting for a wide range of applications. Operating in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. CSA and UL standards compliance guarantee quality, while VDE testing further validates its reliability. Perfect for appliances and other circuit applications, this connector is RoHS compliant, making it environmentally friendly. With a mating alignment and locking tab for secure connections, it's the ideal choice for wire-to-wire setups. Each package contains 1000 units, providing ample supply for your connectivity needs. Trust in this connector for efficient power and signal transmission in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794616-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 1000 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 6.86 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Wire Size: | .051 - .517 mm², 20 - 30 AWG |
Connector Length: | 12.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794616-8 |
SKU: | AMP794616-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |