| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794697-1 |
| Series: | Commercial MATE-N-LOK |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VDC |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .093 in, 2.36 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | Without |
| VDE Tested: | No |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794697-1 |
| SKU: | AMP794697-1 |
794697-1
Specifications
Detailed Description
The Commercial MATE-N-LOK Header Connector is a reliable solution for power applications, featuring a receptacle design with a single row of 4 pins. With UL certification and a housing made of durable nylon, it ensures safety and performance. Mountable through soldering, it offers secure board attachment, while the detent lock mating retention system guarantees stable connections. Operating in a wide temperature range from -55 to 105°C, it is suitable for challenging environments. With a pitch of 5.08mm, it facilitates efficient PCB layout. RoHS compliant and with a contact rating of 12A at 250VDC, it meets high standards of quality and environmental responsibility. Perfect for appliances and other power-critical systems, this connector is a vital component in various applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794120-2 | ![]() | |
| TE Connectivity 794431-1 | ![]() |


