| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794783-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.97 mm, .55 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 1.05 in, 26.67 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | .3 in, 7.62 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .179 in, 4.57 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 794783-1 |
| SKU: | AMP794783-1 |
794783-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series Power Connector, designed for reliable board-mount applications. With a pitch of 6.35mm (.25 in) and a contact layout of 4 inline power positions, it offers efficient power transmission. The housing, made of UL 94V-0 rated black Nylon, ensures durability and safety. Featuring through-hole solder termination on phosphor bronze contacts, it guarantees secure connectivity. With a contact amperage of 12A and a voltage rating of 600V AC, it is suitable for high-power circuit applications. This vertical mount connector, with a connector height of 13.97mm (.55 in) and a compact width of 7.62mm (.3 in), is ideal for space-constrained environments. Its Latch mating retention type and polarization mating alignment ensure proper mating and retention. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it offers versatility for various industrial applications. RoHS compliant and designed for appliances, this connector meets the highest quality standards for seamless integration into your power systems. With a package quantity of 100, it is available in a convenient bag packaging format. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.

