| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794816-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 1.08 in, 27.43 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20.32 mm, .8 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 794816-1 |
| SKU: | AMP794816-1 |
794816-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This two-row connector features six pin contacts, housed in durable Nylon material with a natural color finish. With UL and CSA standards met, it ensures reliable performance with a voltage rating of 600 V AC. The crimp termination method and 6.35 mm pitch offer secure connections, suitable for cable mount installations. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), making it ideal for diverse environments. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for appliances and various circuit applications, it's a essential component for wire-to-wire and wire-to-board connections. With LR 7189 certification from CSA agency, it guarantees quality and compliance. Upgrade your connectivity with this high-performance Housing connector from our collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||

