| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794851-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .25 in, 6.35 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | 1.08 in, 27.43 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector Length: | 1.049 in, 26.67 mm |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 20.32 mm, .8 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 794851-1 |
| SKU: | AMP794851-1 |
794851-1
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Connector, a versatile and reliable solution for your power and signal applications. With three rows and 12 positions, this connector offers ample connectivity in a durable Nylon housing, meeting CSA and UL standards for safety and performance. Featuring a cable mount design and crimp termination method, installation is quick and easy. The 6.35mm pitch and 600V AC voltage rating ensure compatibility with a wide range of systems. Operating in temperatures from -55 to 105°C, it's suitable for various environments. The black housing color and compact dimensions make it ideal for appliances and other electronic devices. Whether for wire-to-wire or wire-to-board connections, this connector guarantees secure and efficient contact. With VDE testing and UL 94V-2 flammability certification, it's a trusted choice for your projects.

