794878-1

Heilind Number:AMP794878-1
Manufacturer:TE Connectivity
Manufacturer Number:794878-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

03P UMNL PIN HDR ASSY 94VO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794878-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Contact Amperage:12 A
Number of Positions:3
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Latch
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.061 in, 1.57 mm
Connector Height:13.97 mm, .549 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:3
Contact Layout:Inline
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
Connector Width:.3 in, 7.62 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.174 in, 4.44 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:794878-1
SKU:AMP794878-1

Detailed Description

Enhance power connectivity with our Universal MATE-N-LOK series connector. Crafted with durable nylon housing and featuring a single row design, this board mount connector ensures secure and reliable performance. The termination method, through hole soldering, guarantees a strong connection. With a contact rating of 12A and a voltage capacity of 600V AC, it's ideal for power applications. The white housing color adds a sleek finish, while the vertical mount orientation offers flexibility in installation. Meeting UL 94V-0 flammability standards, it prioritizes safety. Featuring three inline power positions, each contact is pre-tinned for efficient signal transmission. Latch mating retention and polarization alignment ensure a secure fit. Perfect for appliances and other power-related devices, this header connector is RoHS compliant for environmental responsibility. Install it with ease, knowing it's designed for long-lasting performance in a wide operating temperature range. With a package quantity of 100, it's perfect for various projects. Elevate your power connections with this high-quality, reliable connector.