| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794911-1 |
| Color: | Natural |
| Series: | Universal MATE-N-LOK |
| Amperage: | 20 A |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Voltage: | 600 V DC |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0,UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| SKU: | AMP794911-1 |
794911-1
Specifications
Detailed Description
Upgrade your power connections with our Universal MATE-N-LOK Female Housing. Designed for seamless integration, this housing features durable Nylon construction in a Natural color. With six contacts accommodating 20A of current at 600V DC, it ensures reliable performance. Meeting UL 94V-0 and UL 94V-2 standards for material flammability, it guarantees safety. Suitable for cable mount applications, it offers versatility in installation. The socket contact type and RoHS compliance further enhance its quality, making it an essential component in power connectivity solutions. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is ideal for various environments. Upgrade your power connections with confidence using this high-quality housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172331-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 6P | ![]() |
| TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 60771-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity L77TSCH37SOL2RM8 | 6 POS UMNL CIR CAP HSG | ![]() |
| TE Connectivity ATUM-12/4-0-STK | NB09312001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


