| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794955-2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .3 - .82 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 794955-2 |
| SKU: | AMP794955-2 |
794955-2
Specifications
Detailed Description
Enhance your power connector systems with our VAL-U-LOK PIN BR AU 22-18AWG contacts. Designed for reliable performance, these brass pins feature gold plating on the mating area for optimal conductivity. With UL certification and a voltage rating of 600V AC, they ensure safety and compliance. The cable mount termination method offers easy installation, making them ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), these contacts are perfect for appliances and power circuits. Each package contains 3500 pieces, providing ample supply for your projects. RoHS compliant and with additional agency certifications, they guarantee quality and reliability in wire-to-wire connections. Upgrade your setup with these high-performance contacts for seamless power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2024 | PCN-23-173205 - Document Update. Please be aware the listed documents have been updated to improve clarity(not affecting specification of product). Before: Note shows pre-tin plating. After: Note shows tin plating. | Download | |||
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||
| 02/25/2015 | P-15-011137 - Product improvement.Dear Customer, packaging method is improved for the part numbers listed below to help preventing deformation risk during packaging, storage, transportation and unpacking process. | Download | |||

