| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794994-1 |
| Series: | Universal MATE-N-LOK |
| Seal Type: | Interface Seal |
| SKU: | AMP794994-1 |
794994-1
| Heilind Number: | AMP794994-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794994-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
09P UMNL BLACK INTERFACE SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/07/2025 | PCN-25-261436 - Material Change. a retroactive change for an alternate material added in FEB on the listed part numbers to avoid a global material shortage and interruptions in supply and ensuring lead time and timely delivery. New added material has been fully qualified which guarantees quality, ability to supply, and no changes to product performance. Product color could have slight difference between current and new added material. | Download | |||


