| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796067-3 |
| Series: | CHAMP .050 Blindmate |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Package Quantity: | 40 |
| Contact Amperage: | 3.35 A |
| Number of Positions: | 20 |
| Insulation Resistance: | 2 MΩ |
| GPL: | 045 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | 11.5 mm, .45 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7427 |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.03 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 796067-3 |
| SKU: | AMP796067-3 |
796067-3
| Heilind Number: | AMP796067-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 796067-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CHAMP .050 Blindmate Series, a reliable solution for board-to-board connections. Featuring a sturdy LCP housing and Phosphor Bronze contacts with gold plating, this connector ensures optimal signal transmission. With a 1.27mm pitch and 20 positions, it is suitable for a variety of applications. Operating in a wide temperature range from -67 to 221°F, it offers versatility in harsh environments. With UL 94V-0 flammability rating and compliance with lead-free solder processes, it prioritizes safety and environmental standards. Perfect for high-speed signal applications, the CHAMP .050 Blindmate connector is a dependable choice for your PCB assembly needs.

