| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796068-3 |
| Series: | CHAMP .050 Blindmate |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 3.35 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | 11.5 mm, .45 in |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarized |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Post Polarization |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 - 2.03 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 796068-3 |
| SKU: | AMP796068-3 |
796068-3
Specifications
Detailed Description
Introducing the CHAMP .050 Blindmate series, featuring a durable LCP housing and reliable Phosphor Bronze contacts for secure connections. With 40 positions and a 1.27mm pitch, this Board Mount receptacle is ideal for signal applications, offering a contact amperage of 3.35A and voltage rating of 30V AC. Designed for vertical PCB mounting, it ensures efficient signal transmission in a wide temperature range from -67 to 221°F. The UL 94V-0 flammability standard compliance and RoHS certification guarantee safety and environmental responsibility. Each package includes 40 connectors, with Gold plating for enhanced conductivity. The termination method of Through Hole - Press-Fit and PCB retention with Boardlock and Retention Leg ensure easy and secure installation. Perfect for board-to-board configurations, this connector is essential for high-performance electronic systems.

